Part Details for 2N465 by New Jersey Semiconductor Products Inc
Overview of 2N465 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N465
2N465 CAD Models
2N465 Part Data Attributes
|
2N465
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N465
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 20V 0.4A 3-Pin TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON |