Part Details for 2N4449 by Microchip Technology Inc
Results Overview of 2N4449 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4449 Information
2N4449 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N4449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2786
|
Newark | 20V 360Mw Npn Small-Signal Bjt Tht To-46 Rohs Compliant: Yes |Microchip 2N4449 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1300 / $12.6100 | Buy Now |
DISTI #
1086-20986-ND
|
DigiKey | TRANS NPN 20V TO46 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6100 | Buy Now |
DISTI #
2N4449
|
Avnet Americas | Trans GP BJT NPN 15V 3-Pin TO-46 - Bulk (Alt: 2N4449) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4363 / $12.2123 | Buy Now |
DISTI #
494-2N4449
|
Mouser Electronics | Bipolar Transistors - BJT 20V 360mW NPN Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$12.6100 / $13.5800 | Order Now |
DISTI #
2N4449
|
Microchip Technology Inc | Small-Signal BJT _ TO-46, Projected EOL: 2049-02-05 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$13.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3100 / $19.4000 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.8300 / $14.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.3100 / $19.4000 | Buy Now |
Part Details for 2N4449
2N4449 CAD Models
2N4449 Part Data Attributes
|
2N4449
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N4449
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |