Part Details for 2N4416AUB/TR by Microchip Technology Inc
Results Overview of 2N4416AUB/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4416AUB/TR Information
2N4416AUB/TR by Microchip Technology Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N4416AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2347
|
Newark | Jfet Ub Rohs Compliant: Yes |Microchip 2N4416AUB/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$76.5200 / $79.6000 | Buy Now |
DISTI #
150-2N4416AUB/TR-ND
|
DigiKey | JFET Min Qty: 100 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$79.6001 | Buy Now |
DISTI #
2N4416AUB/TR
|
Avnet Americas | Transistor JFET N-Channel 35V 15mA 4-Pin UB T/R - Tape and Reel (Alt: 2N4416AUB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$72.1784 / $77.0760 | Buy Now |
DISTI #
579-2N4416AUB/TR
|
Mouser Electronics | JFETs JFET | 0 |
|
$79.6000 | Order Now |
DISTI #
2N4416AUB/TR
|
Microchip Technology Inc | JFET _ UB, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$85.7100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$79.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.3900 / $220.3900 | Buy Now |
|
NAC | JFET, UB RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$74.6600 / $87.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$78.3900 / $220.3900 | Buy Now |
Part Details for 2N4416AUB/TR
2N4416AUB/TR CAD Models
2N4416AUB/TR Part Data Attributes
|
2N4416AUB/TR
Microchip Technology Inc
Buy Now
|
Compare Parts:
2N4416AUB/TR
Microchip Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Microchip |