Part Details for 2N4416A by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N4416A by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 2N4416A
2N4416A CAD Models
2N4416A Part Data Attributes
|
2N4416A
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N4416A
TT Electronics Power and Hybrid / Semelab Limited
N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-72, TO-206AF, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 0.8 pF | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4416A
This table gives cross-reference parts and alternative options found for 2N4416A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4416A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4416AG4 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-72, TO-206AF, 4 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4416A vs 2N4416AG4 |
2N4416AE3 | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF | Microchip Technology Inc | 2N4416A vs 2N4416AE3 |
2N4416A | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF | Microchip Technology Inc | 2N4416A vs 2N4416A |
2N4416AG4 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-206AF, 4 PIN | TT Electronics Resistors | 2N4416A vs 2N4416AG4 |
2N4416A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72, HERMETIC SEALED PACKAGE-4 | Calogic Inc | 2N4416A vs 2N4416A |
2N4416A-E3 | TRANSISTOR Si, SMALL SIGNAL, FET, TO-206AF, LEAD FREE, HERMETIC SEALED, TO-72, 4 PIN, FET General Purpose Small Signal | Vishay Siliconix | 2N4416A vs 2N4416A-E3 |
2N4416A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-206AF, 4 PIN | TT Electronics Resistors | 2N4416A vs 2N4416A |
JAN2N4416A | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-72, 3 PIN | Microsemi Corporation | 2N4416A vs JAN2N4416A |
JANTXV2N4416A | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-72, 3 PIN | Microsemi Corporation | 2N4416A vs JANTXV2N4416A |
2N4416A | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF, TO-72, 4 PIN | Microsemi Corporation | 2N4416A vs 2N4416A |