-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4416A TIN/LEAD by Central Semiconductor Corp is an RF Small Signal Field-Effect Transistor.
RF Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N4416ATIN/LEAD-ND
|
DigiKey | 2.5V 6V 10MA 300MW TH JFET N CHA Min Qty: 2000 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3625 | Buy Now |
DISTI #
2N4416A TIN/LEAD
|
Avnet Americas | Transistor JFET N-Channel 30V 10mA 3-Pin TO-72 - Boxed Product (Development Kits) (Alt: 2N4416A TIN/... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$3.2616 | Buy Now |
DISTI #
610-2N4416ATIN/LEAD
|
Mouser Electronics | JFETs N-Ch 35Vgd 35Vgs 35Vds 10mA 300mW RoHS: Compliant | 1302 |
|
$3.6100 / $6.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy