2N4403RLRE
Description: 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92

Overview of 2N4403RLRE by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N4403RLRE by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4403RLRE by Motorola Mobility LLC

2N4403RLRE
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.6 A
Collector-Base Capacitance-Max
8.5 pF
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
1.5 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Turn-off Time-Max (toff)
255 ns
Turn-on Time-Max (ton)
35 ns
VCEsat-Max
0.75 V
Want to compare parts?
  1. 2N4403RLRE
    Motorola Mobility LLC
    600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
    VS

Alternate Parts for 2N4403RLRE

This table gives cross-reference parts and alternative options found for 2N4403RLRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4403RLRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N4403 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Allegro MicroSystems LLC 2N4403RLRE vs 2N4403
2N4403L Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N4403RLRE vs 2N4403L
2N4403 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHM Semiconductor 2N4403RLRE vs 2N4403
2N4403RL 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN Rochester Electronics LLC 2N4403RLRE vs 2N4403RL
2N4403/D81Z-J61Z 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments 2N4403RLRE vs 2N4403/D81Z-J61Z
2N4403-T/R TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors 2N4403RLRE vs 2N4403-T/R
2N4403/D10Z-J22Z 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments 2N4403RLRE vs 2N4403/D10Z-J22Z
2N4403RL1 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN onsemi 2N4403RLRE vs 2N4403RL1
2N4403TAR PNP Bipolar Junction Transistor, TO-92, 2000-FNFLD onsemi 2N4403RLRE vs 2N4403TAR
2N4403/D29Z-J14Z 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments 2N4403RLRE vs 2N4403/D29Z-J14Z
Part Number Description Manufacturer Compare
2N4403RLRP 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC 2N4403RLRE vs 2N4403RLRP
MPSA65 1200mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN Rochester Electronics LLC 2N4403RLRE vs MPSA65
KSP2907ATA 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN Rochester Electronics LLC 2N4403RLRE vs KSP2907ATA
MPSA55L Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N4403RLRE vs MPSA55L
FXT2907A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N4403RLRE vs FXT2907A
BC337RL1 800mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC 2N4403RLRE vs BC337RL1
MPSA92G 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226AA, 3 PIN Rochester Electronics LLC 2N4403RLRE vs MPSA92G
BC557BRL1G 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC 2N4403RLRE vs BC557BRL1G
PN2907AJ18Z 800 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N4403RLRE vs PN2907AJ18Z
2N3906RL1 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC 2N4403RLRE vs 2N3906RL1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4403RLRE by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4403RLRE by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 2N4403RLRE would you like to use for your alert(s)?
  • Please alert me when 2N4403RLRE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4403RLRE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4403RLRE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4403RLRE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4403RLRE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4403RLRE by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: