Part Details for 2N4401ZL1 by Motorola Mobility LLC
Overview of 2N4401ZL1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4401ZL1
2N4401ZL1 CAD Models
2N4401ZL1 Part Data Attributes
|
2N4401ZL1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N4401ZL1
Motorola Mobility LLC
600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | EUROPEAN PART NUMBER | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 6.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |
Alternate Parts for 2N4401ZL1
This table gives cross-reference parts and alternative options found for 2N4401ZL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4401ZL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N4401 | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2N4401ZL1 vs 2N4401 |
2N4401/D27Z-J60Z | Texas Instruments | Check for Price | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2N4401ZL1 vs 2N4401/D27Z-J60Z |
2N4401/D27Z-J18Z | Texas Instruments | Check for Price | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2N4401ZL1 vs 2N4401/D27Z-J18Z |
2N4401 | Crimson Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2N4401ZL1 vs 2N4401 |
2N4401 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | 2N4401ZL1 vs 2N4401 |
2N4401 | International Devices Inc | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | 2N4401ZL1 vs 2N4401 |
2N4401-J61Z | Texas Instruments | Check for Price | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2N4401ZL1 vs 2N4401-J61Z |
2N4401/D74Z-J61Z | Texas Instruments | Check for Price | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2N4401ZL1 vs 2N4401/D74Z-J61Z |
2N4401 | Lite-On Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | 2N4401ZL1 vs 2N4401 |