Part Details for 2N4401TAR by onsemi
Overview of 2N4401TAR by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4401TAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2099
|
Newark | Trans, Npn, 40V, 0.6A, 150Deg C, 1.5W, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:1.5W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi 2N4401TAR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 809 |
|
$0.0410 / $0.0480 | Buy Now |
DISTI #
50H6725
|
Newark | Transistor,bjt,npn,40V V(Br)Ceo,600Ma I(C),to-92 Rohs Compliant: Yes |Onsemi 2N4401TAR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.0480 / $0.3680 | Buy Now |
DISTI #
2N4401D75ZCT-ND
|
DigiKey | TRANS NPN 40V 0.6A TO92-3 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
14505 In Stock |
|
$0.0347 / $0.3500 | Buy Now |
DISTI #
2N4401TAR
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N4401TAR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 56000 Factory Stock |
|
$0.0327 / $0.0391 | Buy Now |
DISTI #
46AC2099
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin TO-92 Ammo - Bulk (Alt: 46AC2099) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 809 Partner Stock |
|
$0.0740 / $0.3600 | Buy Now |
DISTI #
50H6725
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin TO-92 Ammo - Bulk (Alt: 50H6725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 900 Partner Stock |
|
$0.0720 / $0.3580 | Buy Now |
DISTI #
512-2N4401TAR
|
Mouser Electronics | Bipolar Transistors - BJT NPN Transistor General Purpose RoHS: Compliant | 3809 |
|
$0.0380 / $0.3500 | Buy Now |
|
Future Electronics | NPN 40 V 600 mA 625 mW Through Hole General Purpose Amplifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 14000Ammo Pack |
|
$0.0363 / $0.0415 | Buy Now |
|
Future Electronics | NPN 40 V 600 mA 625 mW Through Hole General Purpose Amplifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0363 / $0.0415 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 40V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-92 | 3891 |
|
$0.0504 / $0.1120 | Buy Now |
Part Details for 2N4401TAR
2N4401TAR CAD Models
2N4401TAR Part Data Attributes:
|
2N4401TAR
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4401TAR
onsemi
NPN Bipolar Junction Transistor, TO-92, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2N4401TAR
This table gives cross-reference parts and alternative options found for 2N4401TAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4401TAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4401_J60Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TAR vs 2N4401_J60Z |
2N4401TAR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TAR vs 2N4401TAR |
2N4401RP | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2N4401TAR vs 2N4401RP |
2N4401RLRE | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4401TAR vs 2N4401RLRE |
2N4401TF | NPN Bipolar Junction Transistor, TO-92, 2000-REEL | onsemi | 2N4401TAR vs 2N4401TF |
2N4401-AP | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 2N4401TAR vs 2N4401-AP |
2N4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TAR vs 2N4401 |
2N4401TA | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TAR vs 2N4401TA |
2N4401-BP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | 2N4401TAR vs 2N4401-BP-HF |
2N4401RL1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4401TAR vs 2N4401RL1 |