-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, TO-92 40 V, 0.6 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2481
|
Newark | Bipolar Transistor, Npn, 40V, To-92, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi 2N4401RLRAG Min Qty: 3417 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 13 | 2000 |
|
$0.0825 / $0.4125 | Buy Now |
|
Quest Components | 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 1820 |
|
$0.0778 / $0.1728 | Buy Now |
|
Quest Components | 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 1600 |
|
$0.1100 / $0.5500 | Buy Now |
|
Rochester Electronics | 2N4401 - Small Signal Bipolar Transistor, 0.6A, 40V, NPN, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8905 |
|
$0.0774 / $0.0910 | Buy Now |
|
ComSIT USA | NPN SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 RoHS: Compliant | Europe - 8000 |
|
RFQ | |
|
Chip1Cloud | TRANS NPN 40V 0.6A TO92 | 4250 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1533 |
|
$0.1000 / $0.1500 | Buy Now |
DISTI #
1150543
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0924 / $0.4504 | Buy Now |
DISTI #
4181295
|
Farnell | BIPOLAR TRANSISTOR, NPN, 40V, TO-92 RoHS: Compliant Min Qty: 6000 Lead time: 3 Weeks, 1 Days Container: Each | 8905 |
|
$0.1204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N4401RLRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4401RLRAG
onsemi
NPN Bipolar Transistor, TO-92 40 V, 0.6 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN SILVER COPPER |