Part Details for 2N4401RA by Fairchild Semiconductor Corporation
Overview of 2N4401RA by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4401RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 605 |
|
RFQ | ||
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 484 |
|
$0.0500 / $0.1500 | Buy Now |
|
Quest Components | 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 6400 |
|
$0.0430 / $0.2150 | Buy Now |
|
Rochester Electronics | 2N4401 - Small Signal Bipolar Transistor, 0.6A, 40V, NPN, TO-92 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2003 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for 2N4401RA
2N4401RA CAD Models
2N4401RA Part Data Attributes:
|
2N4401RA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N4401RA
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N4401RA
This table gives cross-reference parts and alternative options found for 2N4401RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4401RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4401_J60Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401RA vs 2N4401_J60Z |
2N4401TAR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401RA vs 2N4401TAR |
2N4401RP | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2N4401RA vs 2N4401RP |
2N4401RLRE | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4401RA vs 2N4401RLRE |
2N4401TF | NPN Bipolar Junction Transistor, TO-92, 2000-REEL | onsemi | 2N4401RA vs 2N4401TF |
2N4401-AP | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 2N4401RA vs 2N4401-AP |
2N4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401RA vs 2N4401 |
2N4401TAR | NPN Bipolar Junction Transistor, TO-92, 2000-FNFLD | onsemi | 2N4401RA vs 2N4401TAR |
2N4401TA | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401RA vs 2N4401TA |
2N4401-BP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | 2N4401RA vs 2N4401-BP-HF |