Part Details for 2N4401NLBU by onsemi
Overview of 2N4401NLBU by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4401NLBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1504437
|
Farnell | TRANSISTOR, NPN, 40V, 0.6A RoHS: Compliant Min Qty: 20000 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$0.0176 | Buy Now |
Part Details for 2N4401NLBU
2N4401NLBU CAD Models
2N4401NLBU Part Data Attributes:
|
2N4401NLBU
onsemi
Buy Now
|
Compare Parts:
2N4401NLBU
onsemi
|
Samacsys Manufacturer | onsemi |