Part Details for 2N4401 by Taitron Components Inc
Overview of 2N4401 by Taitron Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NPN General Purpose Transistor - 40V - hFE=100-300/150mA - Vce(sat)<=0.4V/150mA or 0.75V/50mA - fT>=250MHz in TO-92 PKG. RoHS: Compliant |
2432 In Stock |
|
$0.0429 / $0.0500 | Buy Now |
|
Master Electronics | NPN General Purpose Transistor - 40V - hFE=100-300/150mA - Vce(sat)<=0.4V/150mA or 0.75V/50mA - fT>=250MHz in TO-92 PKG. RoHS: Compliant |
2432 In Stock |
|
$0.0429 / $0.0500 | Buy Now |
Part Details for 2N4401
2N4401 CAD Models
2N4401 Part Data Attributes:
|
2N4401
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
2N4401
Taitron Components Inc
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |