Part Details for 2N4401 by National Semiconductor Corporation
Overview of 2N4401 by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
5 In Stock |
|
$0.0808 / $1.7100 | Buy Now | |
|
Bristol Electronics | 6400 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 46 |
|
$0.1750 / $0.3500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 5122 |
|
$0.1638 / $0.9360 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 15 |
|
$0.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 223 |
|
$0.2500 / $0.3800 | Buy Now |
|
ES Components | NSC 2N4401 BARE DIE | 1391 in Stock |
|
RFQ |
Part Details for 2N4401
2N4401 CAD Models
2N4401 Part Data Attributes:
|
2N4401
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N4401
National Semiconductor Corporation
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH SPEED SATURATED SWITCHING | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 6.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |