Part Details for 2N4401 by Changjiang Electronics Tech (CJ)
Overview of 2N4401 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 625mW 100150mA1V 600mA NPN TO-92-3 Bipolar Transistors - BJT ROHS | 2180 |
|
$0.0159 / $0.0279 | Buy Now |