Part Details for 2N4401-T92-B by Unisonic Technologies Co Ltd
Overview of 2N4401-T92-B by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4401-T92-B
2N4401-T92-B CAD Models
2N4401-T92-B Part Data Attributes:
|
2N4401-T92-B
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2N4401-T92-B
Unisonic Technologies Co Ltd
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 35 ns | |
Turn-on Time-Max (ton) | 255 ns |
Alternate Parts for 2N4401-T92-B
This table gives cross-reference parts and alternative options found for 2N4401-T92-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4401-T92-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMUT4401TR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRAMINI, PLASTIC PACKAGE-3 | Central Semiconductor Corp | 2N4401-T92-B vs CMUT4401TR |
LMBT4401LT3G | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | 2N4401-T92-B vs LMBT4401LT3G |
SMMBT4401LT1G | 40 V, 600 mA NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | 2N4401-T92-B vs SMMBT4401LT1G |
MMBT4401-TP-HF | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 2N4401-T92-B vs MMBT4401-TP-HF |
MMBT4401Q-13-F | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | 2N4401-T92-B vs MMBT4401Q-13-F |
S-LMBT4401LT1G | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | 2N4401-T92-B vs S-LMBT4401LT1G |
2N4401G-T92-K | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2N4401-T92-B vs 2N4401G-T92-K |
YTS4401TE85R | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2N4401-T92-B vs YTS4401TE85R |
CMUT4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRAMINI, PLASTIC PACKAGE-3 | Central Semiconductor Corp | 2N4401-T92-B vs CMUT4401 |
MMST4401-TP | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | Micro Commercial Components | 2N4401-T92-B vs MMST4401-TP |