Part Details for 2N4401-AP by Micro Commercial Components
Overview of 2N4401-AP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4401-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N4401-APCT-ND
|
DigiKey | TRANS NPN 40V TO92 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
821 In Stock |
|
$0.0938 / $0.4400 | Buy Now |
DISTI #
V72:2272_06828352
|
Arrow Electronics | Trans GP BJT NPN 40V 3-Pin TO-92 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2134 Container: Cut Strips | Americas - 6719 |
|
$0.1007 / $0.3316 | Buy Now |
DISTI #
59849456
|
Verical | Trans GP BJT NPN 40V 3-Pin TO-92 Ammo Min Qty: 59 Package Multiple: 1 Date Code: 2134 | Americas - 6719 |
|
$0.1007 / $0.2608 | Buy Now |
|
Bristol Electronics | 1650 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.1470 / $0.4900 | Buy Now | |
|
Chip1Cloud | TRANS NPN 40V TO92 | 17500 |
|
RFQ |
Part Details for 2N4401-AP
2N4401-AP CAD Models
2N4401-AP Part Data Attributes:
|
2N4401-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N4401-AP
Micro Commercial Components
Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-92 | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N4401-AP
This table gives cross-reference parts and alternative options found for 2N4401-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4401-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4401_J60Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401-AP vs 2N4401_J60Z |
2N4401TAR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401-AP vs 2N4401TAR |
2N4401RP | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2N4401-AP vs 2N4401RP |
2N4401RLRE | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4401-AP vs 2N4401RLRE |
2N4401TF | NPN Bipolar Junction Transistor, TO-92, 2000-REEL | onsemi | 2N4401-AP vs 2N4401TF |
2N4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401-AP vs 2N4401 |
2N4401TAR | NPN Bipolar Junction Transistor, TO-92, 2000-FNFLD | onsemi | 2N4401-AP vs 2N4401TAR |
2N4401TA | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401-AP vs 2N4401TA |
2N4401-BP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | 2N4401-AP vs 2N4401-BP-HF |
2N4401RL1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4401-AP vs 2N4401RL1 |