Part Details for 2N4398E3 by Microsemi Corporation
Overview of 2N4398E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4398E3
2N4398E3 CAD Models
2N4398E3 Part Data Attributes
|
2N4398E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N4398E3
Microsemi Corporation
Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 40 V | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4398E3
This table gives cross-reference parts and alternative options found for 2N4398E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4398E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4398 | TRANSISTOR 30 A, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN, BIP General Purpose Power | Toshiba America Electronic Components | 2N4398E3 vs 2N4398 |
2N4398 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Space Power Electronics Inc | 2N4398E3 vs 2N4398 |
2N4398 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Solitron Devices Inc | 2N4398E3 vs 2N4398 |
2N4398 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Spectrum Control | 2N4398E3 vs 2N4398 |
2N4398 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Swampscott Electronics Co Inc | 2N4398E3 vs 2N4398 |
2N4398PBFREE | Power Bipolar Transistor, | Central Semiconductor Corp | 2N4398E3 vs 2N4398PBFREE |
2N4398 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Central Semiconductor Corp | 2N4398E3 vs 2N4398 |
2N4398 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Hi-Tron Semiconductor Corp | 2N4398E3 vs 2N4398 |
2N4398 | Power Bipolar Transistor, 40A I(C), 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Advanced Semiconductor Inc | 2N4398E3 vs 2N4398 |
2N4398 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | 2N4398E3 vs 2N4398 |