Part Details for 2N4355 by Fairchild Semiconductor Corporation
Overview of 2N4355 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2N4355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR | 20 |
|
$0.8064 / $1.0080 | Buy Now |
|
Quest Components | TRANSISTOR | 326 |
|
$0.5040 / $1.0080 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for 2N4355
2N4355 CAD Models
2N4355 Part Data Attributes
|
2N4355
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
2N4355
Fairchild Semiconductor Corporation
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 100 MHz |