2N4354
Description: Transistor,

Overview of 2N4354 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2N4354 by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 4
Buy Now

CAD Models for 2N4354 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4354 by Fairchild Semiconductor Corporation

2N4354
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
25
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
125 °C
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.35 W
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. 2N4354
    Fairchild Semiconductor Corporation
    Transistor,
    VS

Related Parts for 2N4354

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4354 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4354 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 2N4354 would you like to use for your alert(s)?
  • Please alert me when 2N4354 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4354 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4354 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4354 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4354.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4354 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: