Part Details for 2N4352 by New Jersey Semiconductor Products Inc
Overview of 2N4352 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N4352
2N4352 CAD Models
2N4352 Part Data Attributes:
|
2N4352
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N4352
New Jersey Semiconductor Products Inc
Trans MOSFET N-CH 25V 0.1A 4-Pin TO-72
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Polarity/Channel Type | N-CHANNEL | |
Transistor Element Material | SILICON |