Part Details for 2N4352 by Linear Integrated Systems
Overview of 2N4352 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4352
2N4352 CAD Models
2N4352 Part Data Attributes:
|
2N4352
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
2N4352
Linear Integrated Systems
Small Signal Field-Effect Transistor, 0.1A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, HERMETIC SEALED PACAKGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | TO-72 | |
Package Description | CYLINDRICAL, O-MBCY-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 300 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.3 pF | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4352
This table gives cross-reference parts and alternative options found for 2N4352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4352 | Small Signal Field-Effect Transistor, 0.03A I(D), 25V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, HERMETIC SEALED PACKAGE-4 | Calogic Inc | 2N4352 vs 2N4352 |
2N4352 | Small Signal Field-Effect Transistor, 25V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, TO-72, 4 PIN | Solitron Devices Inc | 2N4352 vs 2N4352 |