Part Details for 2N4352 by Calogic Inc
Overview of 2N4352 by Calogic Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 2N4352 Series 25 V 30 mA P-Ch MOSFET General Purpose Amplifier/Switch - TO-72 RoHS: Compliant pbFree: Yes Min Qty: 461 Package Multiple: 1 Container: Bag | 461Bag |
|
$5.1000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, TO-72 | 4 |
|
$5.5000 / $7.5000 | Buy Now |
|
Karl Kruse GmbH & Co KG | Trans MOSFET P-CH 25V 0.1A 4-Pin TO-72 | 500 |
|
RFQ | |
|
NAC | 2N4352 Series 25 V 30 mA P-Ch MOSFET General Purpose Amplifier/Switch - TO-72 RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.8900 / $6.1900 | Buy Now |
|
Chip1Cloud | P-Channel Enhancement Mode MOSFET Amplifier/Switch | 27000 |
|
RFQ |
Part Details for 2N4352
2N4352 CAD Models
2N4352 Part Data Attributes:
|
2N4352
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
2N4352
Calogic Inc
Small Signal Field-Effect Transistor, 0.03A I(D), 25V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-72 | |
Package Description | HERMETIC SEALED PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Case Connection | SUBSTRATE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.03 A | |
Drain-source On Resistance-Max | 600 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.3 pF | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4352
This table gives cross-reference parts and alternative options found for 2N4352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4352 | Small Signal Field-Effect Transistor, 25V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, TO-72, 4 PIN | Space Power Electronics Inc | 2N4352 vs 2N4352 |