Part Details for 2N4351 by New Jersey Semiconductor Products Inc
Overview of 2N4351 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Electronic Manufacturing
Communication and Networking
Automotive
Part Details for 2N4351
2N4351 CAD Models
2N4351 Part Data Attributes:
|
2N4351
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N4351
New Jersey Semiconductor Products Inc
Trans MOSFET N-CH 25V 0.1A 4-Pin TO-72
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Polarity/Channel Type | N-CHANNEL | |
Transistor Element Material | SILICON |