Part Details for 2N4264 PBFREE by Central Semiconductor Corp
Overview of 2N4264 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4264 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N4264PBFREE-ND
|
DigiKey | TRANS NPN 15V 0.2A TO92 Min Qty: 5000 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2550 | Buy Now |
DISTI #
2N4264 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 15V 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N4264 PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.2431 / $0.2714 | Buy Now |
DISTI #
610-2N4264
|
Mouser Electronics | Bipolar Transistors - BJT NPN 30Vcbo 15Vceo 6.0Vebo 200mA RoHS: Compliant | 4669 |
|
$0.2360 / $0.7100 | Buy Now |
DISTI #
2N4264 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 15V 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N4264 PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.2431 / $0.2714 | Buy Now |