Part Details for 2N4248 by Central Semiconductor Corp
Overview of 2N4248 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Silicon PNP Transistors designed for low level - low nosie amplifier applications | 13100 |
|
RFQ |
Part Details for 2N4248
2N4248 CAD Models
2N4248 Part Data Attributes:
|
2N4248
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N4248
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-106
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-106 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for 2N4248
This table gives cross-reference parts and alternative options found for 2N4248. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4248, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4248 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-106, TO-106, 4 PIN | Micro Electronics Corporation | 2N4248 vs 2N4248 |
2N4248 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-106VAR, 3 PIN | Electronic Transistors Corp | 2N4248 vs 2N4248 |
2N4248 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-106VAR, 4 PIN | General Diode Corp | 2N4248 vs 2N4248 |
2N4248 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, TO-106, PLASTIC, TO-106, 3 PIN | Fairchild Semiconductor Corporation | 2N4248 vs 2N4248 |
2N4248 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-106VAR, 3 PIN | Hi-Tron Semiconductor Corp | 2N4248 vs 2N4248 |
2N4248 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-106VAR, 3 PIN | International Devices Inc | 2N4248 vs 2N4248 |
2N4248 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-106VAR, 4 PIN | Space Power Electronics Inc | 2N4248 vs 2N4248 |
2N4248 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-106, TO-106, 4 PIN | Semitronics Corp | 2N4248 vs 2N4248 |
2N4248 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, TO-106, TO-106, 4 PIN | Advanced Semiconductor Inc | 2N4248 vs 2N4248 |