There are no models available for this part yet.
Overview of 2N4233A TIN/LEAD by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 2N4233A TIN/LEAD by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2N4233A TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 80V 5A 2-Pin TO-66 Sleeve (Alt: 2N4233A TIN/LEAD) RoHS: Not Compliant Min Qty: 90 Package Multiple: 30 | 0 |
|
$7.3554 / $8.2121 | Buy Now | |
DISTI #
610-2N4233A-TL
|
Mouser Electronics | Bipolar Transistors - BJT 3.0A 25W 90Vcbo 80Vceo 2.0V 3.0A RoHS: Compliant | 0 |
|
$7.5900 / $9.7100 | Order Now |