Part Details for 2N4220 by Calogic Inc
Overview of 2N4220 by Calogic Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 2N4220 Series 30 V 10 A N-Channel JFET General Purpose Amplifier - TO-72 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bag | 0Bag |
|
$9.7100 / $10.1900 | Buy Now |
|
Karl Kruse GmbH & Co KG | Trans JFET N-CH 4-Pin TO-72 | 500 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 500 Package Multiple: 1 | 0 |
|
$7.5100 / $8.5400 | Buy Now |
Part Details for 2N4220
2N4220 CAD Models
2N4220 Part Data Attributes:
|
2N4220
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
2N4220
Calogic Inc
RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-72, HERMETIC SEALED PACKAGGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-72 | |
Package Description | CYLINDRICAL, O-MBCY-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 2 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4220
This table gives cross-reference parts and alternative options found for 2N4220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4220 | RF Small Signal Field-Effect Transistor, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN | Space Power Electronics Inc | 2N4220 vs 2N4220 |
2N4220 | Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-206AF | Motorola Mobility LLC | 2N4220 vs 2N4220 |
2N4220 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN | Advanced Semiconductor Inc | 2N4220 vs 2N4220 |
2N4220 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN | Thales Group | 2N4220 vs 2N4220 |
2N4220 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN | Crimson Semiconductor Inc | 2N4220 vs 2N4220 |
2N4220LEADFREE | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-72, | Central Semiconductor Corp | 2N4220 vs 2N4220LEADFREE |
2N4220 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN | Micro Electronics Corporation | 2N4220 vs 2N4220 |
2N4220 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN | Solitron Devices Inc | 2N4220 vs 2N4220 |