Part Details for 2N4214 by Motorola Semiconductor Products
Overview of 2N4214 by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Silicon Controlled Rectifier, 100 Volt, 1.6A, TO-5 | 17 |
|
$3.1500 / $6.3000 | Buy Now |
|
Quest Components | Silicon Controlled Rectifier, 100 Volt, 1.6A, TO-5 | 13 |
|
$3.1500 / $6.3000 | Buy Now |
|
Quest Components | Silicon Controlled Rectifier, 100 Volt, 1.6A, TO-5 | 8 |
|
$6.6000 / $9.0000 | Buy Now |
Part Details for 2N4214
2N4214 CAD Models
2N4214 Part Data Attributes
|
2N4214
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N4214
Motorola Semiconductor Products
Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.1 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 3 mA | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.2 mA | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1600 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.6 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N4214
This table gives cross-reference parts and alternative options found for 2N4214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1874E3 | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 200V V(RRM), 1 Element, TO-9, 3 PIN | Microsemi Corporation | 2N4214 vs 2N1874E3 |
2N879 | Silicon Controlled Rectifier, 0.35A I(T)RMS, 350mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | Semitronics Corp | 2N4214 vs 2N879 |
IS212 | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Hutson Industries | 2N4214 vs IS212 |
CR6PM-8 | Silicon Controlled Rectifier, 9.42A I(T)RMS, 6000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element | Mitsubishi Electric | 2N4214 vs CR6PM-8 |
C106D1G | Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 77-09, 3 PIN | Littelfuse Inc | 2N4214 vs C106D1G |
2N4188 | 8A, 400V, SCR, CASE 87L-01, 3 PIN | Motorola Mobility LLC | 2N4214 vs 2N4188 |
S307A1 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-202 | Hutson Industries | 2N4214 vs S307A1 |
2N2328S | Silicon Controlled Rectifier, 0.3454A I(T)RMS, 220mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2N4214 vs 2N2328S |
BT258S-500R | Silicon Controlled Rectifier, 8 A, 500 V, SCR | NXP Semiconductors | 2N4214 vs BT258S-500R |
HS14S | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-5 | Hutson Industries | 2N4214 vs HS14S |