2N4204
Description: Silicon Controlled Rectifier; Max Peak Repetitive Reverse Voltage: 800; Max TMS Bridge Input Voltage: 5; Max DC Reverse Voltage: 2; Capacitance: 3; Package: TO-64

Overview of 2N4204 by Digitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2N4204 by Digitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4204 by Digitron Semiconductors

2N4204
Digitron Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
Case Connection
ANODE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
250 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
1.5 V
JEDEC-95 Code
TO-64
JESD-30 Code
O-MUPM-D2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
On-state Current-Max
5000 A
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Repetitive Peak Off-state Leakage Current-Max
2000 µA
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
50 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
ASSYMETRIC SCR
Want to compare parts?
  1. 2N4204
    Digitron Semiconductors
    Silicon Controlled Rectifier; Max Peak Repetitive Reverse Voltage: 800; Max TMS Bridge Input Voltage: 5; Max DC Reverse Voltage: 2; Capacitance: 3; Package: TO-64
    VS

Related Parts for 2N4204

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4204 by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4204 by Digitron Semiconductors

  • Please alert me when 2N4204 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4204 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4204.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4204 by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: