Part Details for 2N4169 by New Jersey Semiconductor Products Inc
Overview of 2N4169 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Silicon Controlled Rectifier, 100 Volt, 8A, TO-208AB | 7 |
|
$14.6566 / $16.4887 | Buy Now |
|
Quest Components | Silicon Controlled Rectifier, 100 Volt, 8A, TO-208AB | 1028 |
|
$14.3430 / $17.7580 | Buy Now |
Part Details for 2N4169
2N4169 CAD Models
2N4169 Part Data Attributes:
|
2N4169
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N4169
New Jersey Semiconductor Products Inc
Thyristor SCR 800V 200A 3-Pin(2+Tab) TO-3 Sleeve
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 40 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 600 V | |
Trigger Device Type | SCR |