Part Details for 2N4142 by Micro Electronics Ltd
Overview of 2N4142 by Micro Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N4142
2N4142 CAD Models
2N4142 Part Data Attributes:
|
2N4142
Micro Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2N4142
Micro Electronics Ltd
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 200 MHz |