Part Details for 2N4126 by NTE Electronics Inc
Overview of 2N4126 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1331
|
Newark | Bjt, -25V, -200Ma, To-92, Transistor Polarity:Pnp, Collector Emitter Voltage Max:25V, Continuous Collector Current:200Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:250Mhz Rohs Compliant: Yes |Nte Electronics 2N4126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-2N4126-ND
|
DigiKey | TRANS PNP 25V 0.2A TO92 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
8502 In Stock |
|
$0.0990 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Transistor - PNP - Silicon - 25V - Ic=0.2A - TO-92 Case. RoHS: Compliant |
76 In Stock |
|
$0.0943 / $0.1557 | Buy Now |
|
Master Electronics | Transistor - PNP - Silicon - 25V - Ic=0.2A - TO-92 Case. RoHS: Compliant |
76 In Stock |
|
$0.0943 / $0.1557 | Buy Now |
Part Details for 2N4126
2N4126 CAD Models
2N4126 Part Data Attributes
|
2N4126
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2N4126
NTE Electronics Inc
T-PNP SI- GEN PUR AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |