Part Details for 2N4117 by Intersil Corporation
Overview of 2N4117 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 1-ELEMENT, N-CHANNEL, SILICON, JUNCTION FET, TO-72 | 496 |
|
$5.1900 / $10.3800 | Buy Now |
|
ES Components | IN 2N4117 UNINSPECTED | 2990 in Stock |
|
RFQ |
Part Details for 2N4117
2N4117 CAD Models
2N4117 Part Data Attributes
|
2N4117
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
2N4117
Intersil Corporation
2N4117
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |