-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106-2N4092
|
Mouser Electronics | JFET JFET N-Channel -40V Low Noise RoHS: Compliant | 0 |
|
$7.5300 / $8.2100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N4092
InterFET Corporation
Buy Now
Datasheet
|
Compare Parts:
2N4092
InterFET Corporation
Transistor
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER F E T CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | InterFET | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for 2N4092. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4092, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4092 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Advanced Semiconductor Inc | 2N4092 vs 2N4092 |
2N4092 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Thales Group | 2N4092 vs 2N4092 |
2N4092TIN/LEAD | Small Signal Field-Effect Transistor, | Central Semiconductor Corp | 2N4092 vs 2N4092TIN/LEAD |
2N4092PBFREE | Small Signal Field-Effect Transistor, | Central Semiconductor Corp | 2N4092 vs 2N4092PBFREE |
2N4092 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | 2N4092 vs 2N4092 |
MQ2N4092 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | 2N4092 vs MQ2N4092 |
2N4092 | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 | Texas Instruments | 2N4092 vs 2N4092 |
2N4092 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, FET General Purpose Small Signal | National Semiconductor Corporation | 2N4092 vs 2N4092 |
2N4092 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AA | Microchip Technology Inc | 2N4092 vs 2N4092 |
2N4092 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, FET General Purpose Small Signal | NXP Semiconductors | 2N4092 vs 2N4092 |