Part Details for 2N4092 by Fairchild Semiconductor Corporation
Overview of 2N4092 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4092
2N4092 CAD Models
2N4092 Part Data Attributes
|
2N4092
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
2N4092
Fairchild Semiconductor Corporation
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 2N4092
This table gives cross-reference parts and alternative options found for 2N4092. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4092, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4092 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Advanced Semiconductor Inc | 2N4092 vs 2N4092 |
2N4092 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Thales Group | 2N4092 vs 2N4092 |
2N4092TIN/LEAD | Small Signal Field-Effect Transistor, | Central Semiconductor Corp | 2N4092 vs 2N4092TIN/LEAD |
2N4092PBFREE | Small Signal Field-Effect Transistor, | Central Semiconductor Corp | 2N4092 vs 2N4092PBFREE |
2N4092 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | 2N4092 vs 2N4092 |
MQ2N4092 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | 2N4092 vs MQ2N4092 |
2N4092 | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 | Texas Instruments | 2N4092 vs 2N4092 |
2N4092 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, FET General Purpose Small Signal | National Semiconductor Corporation | 2N4092 vs 2N4092 |
2N4092 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AA | Microchip Technology Inc | 2N4092 vs 2N4092 |
2N4092 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, FET General Purpose Small Signal | NXP Semiconductors | 2N4092 vs 2N4092 |