Part Details for 2N4092 by Calogic Inc
Overview of 2N4092 by Calogic Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | CA 2N4092 | 391 in Stock |
|
RFQ |
Part Details for 2N4092
2N4092 CAD Models
2N4092 Part Data Attributes
|
2N4092
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
2N4092
Calogic Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 2N4092
This table gives cross-reference parts and alternative options found for 2N4092. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4092, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N4092 | Fairchild Semiconductor Corporation | Check for Price | Transistor, | 2N4092 vs 2N4092 |
2N4092 | Semiconductors Ltd | Check for Price | Transistor | 2N4092 vs 2N4092 |
2N4092 | General Transistor Corp | Check for Price | Transistor | 2N4092 vs 2N4092 |
2N4092 | Allegro MicroSystems LLC | Check for Price | Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, METAL PACKAGE | 2N4092 vs 2N4092 |
2N4092CHIP | Solitron Devices Inc | Check for Price | 2N4092CHIP, DIE | 2N4092 vs 2N4092CHIP |
2N4092 | Harris Semiconductor | Check for Price | Transistor | 2N4092 vs 2N4092 |
2N4092 | Solitron Devices Inc | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | 2N4092 vs 2N4092 |
2N4092 | InterFET Corporation | Check for Price | Transistor | 2N4092 vs 2N4092 |