Part Details for 2N4091 by Central Semiconductor Corp
Overview of 2N4091 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4091
2N4091 CAD Models
2N4091 Part Data Attributes:
|
2N4091
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N4091
Central Semiconductor Corp
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |