Part Details for 2N4072 by Motorola Mobility LLC
Overview of 2N4072 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$4.3680 / $6.7200 | Buy Now |
Part Details for 2N4072
2N4072 CAD Models
2N4072 Part Data Attributes:
|
2N4072
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N4072
Motorola Mobility LLC
Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for 2N4072
This table gives cross-reference parts and alternative options found for 2N4072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4072 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Silicon, NPN, TO-18, TO-18, 3 PIN | Motorola Semiconductor Products | 2N4072 vs 2N4072 |
2N4072 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Silicon, NPN, TO-18, TO-18, 3 PIN | Solid State Devices Inc (SSDI) | 2N4072 vs 2N4072 |
2N4072 | RF Small Signal Bipolar Transistor, 0.1A I(C), Silicon, NPN, TO-18, TO-18, 3 PIN | International Devices Inc | 2N4072 vs 2N4072 |