Part Details for 2N404 by New Jersey Semiconductor Products Inc
Overview of 2N404 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N404
2N404 CAD Models
2N404 Part Data Attributes
|
2N404
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N404
New Jersey Semiconductor Products Inc
"BJT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
JESD-609 Code | e0 | |
Polarity/Channel Type | PNP | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | GERMANIUM |