Part Details for 2N404 by Digitron Semiconductors
Overview of 2N404 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N404
2N404 CAD Models
2N404 Part Data Attributes
|
2N404
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N404
Digitron Semiconductors
TRANSISTOR,BJT,PNP,24V V(BR)CEO,100MA I(C),TO-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 4 MHz |