Part Details for 2N4033 by Philips Semiconductors
Overview of 2N4033 by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 428 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 8 |
|
$1.8750 | Buy Now |
|
Quest Components | 1000 MA, 80 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 342 |
|
$0.5075 / $1.0150 | Buy Now |
|
Quest Components | 1000 MA, 80 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 6 |
|
$2.0000 / $2.5000 | Buy Now |
Part Details for 2N4033
2N4033 CAD Models
2N4033 Part Data Attributes
|
2N4033
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N4033
Philips Semiconductors
Transistor,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 150 MHz |