2N4027
Description: Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA,

Overview of 2N4027 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N4027 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4027 by Microsemi Corporation

2N4027
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-206AA
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. 2N4027
    Microsemi Corporation
    Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA,
    VS

Alternate Parts for 2N4027

This table gives cross-reference parts and alternative options found for 2N4027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N4027LEADFREE Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, Central Semiconductor Corp 2N4027 vs 2N4027LEADFREE
2N4027 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-206AA, 3 PIN Motorola Semiconductor Products 2N4027 vs 2N4027
2N4027 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN General Diode Corp 2N4027 vs 2N4027
2N4027 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, PNP, Silicon, TO-18, TO-18, 3 PIN Space Power Electronics Inc 2N4027 vs 2N4027
2N4027G4 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N4027 vs 2N4027G4
2N4027 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N4027 vs 2N4027
2N4027 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Advanced Semiconductor Inc 2N4027 vs 2N4027
2N4027 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, Central Semiconductor Corp 2N4027 vs 2N4027
2N4027 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-206AA, 3 PIN Motorola Mobility LLC 2N4027 vs 2N4027
Part Number Description Manufacturer Compare
2N4027 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Advanced Semiconductor Inc 2N4027 vs 2N4027
2N4027 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, Central Semiconductor Corp 2N4027 vs 2N4027
2N4027G4 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N4027 vs 2N4027G4
2N4027LEADFREE Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, Central Semiconductor Corp 2N4027 vs 2N4027LEADFREE
2N4027 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 Texas Instruments 2N4027 vs 2N4027
2N4027 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN General Diode Corp 2N4027 vs 2N4027
2N4027 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, PNP, Silicon, TO-18, TO-18, 3 PIN Space Power Electronics Inc 2N4027 vs 2N4027
2N4027 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-206AA, 3 PIN Motorola Mobility LLC 2N4027 vs 2N4027

Related Parts for 2N4027

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4027 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4027 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 2N4027 would you like to use for your alert(s)?
  • Please alert me when 2N4027 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4027 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4027 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4027 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4027.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4027 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: