Part Details for 2N4015 by Fairchild Semiconductor Corporation
Overview of 2N4015 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N4015
2N4015 CAD Models
2N4015 Part Data Attributes:
|
2N4015
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
2N4015
Fairchild Semiconductor Corporation
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
DC Current Gain-Min (hFE) | 135 | |
JESD-609 Code | e0 | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N4015
This table gives cross-reference parts and alternative options found for 2N4015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4015 | Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, | Microsemi Corporation | 2N4015 vs 2N4015 |