Part Details for 2N398 by Central Semiconductor Corp
Overview of 2N398 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N398
2N398 CAD Models
2N398 Part Data Attributes:
|
2N398
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N398
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Germanium, TO-5, TO-5, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.05 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | GERMANIUM |
Alternate Parts for 2N398
This table gives cross-reference parts and alternative options found for 2N398. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N398, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N398 | Small Signal Bipolar Transistor, 0.1A I(C), 105V V(BR)CEO, 1-Element, PNP, Germanium, TO-9, TO-9, 3 PIN | Electronic Transistors Corp | 2N398 vs 2N398 |
2N398 | Small Signal Bipolar Transistor, 0.1A I(C), 105V V(BR)CEO, 1-Element, PNP, Germanium, TO-9, TO-9, 3 PIN | Solid State Devices Inc (SSDI) | 2N398 vs 2N398 |
2N398 | Small Signal Bipolar Transistor, 105V V(BR)CEO, 1-Element, PNP, Germanium, TO-5, TO-5, 3 PIN | SMSC | 2N398 vs 2N398 |
2N398 | Small Signal Bipolar Transistor, 0.1A I(C), 105V V(BR)CEO, 1-Element, PNP, Germanium, TO-9, TO-9, 3 PIN | Crimson Semiconductor Inc | 2N398 vs 2N398 |
2N398 | Small Signal Bipolar Transistor, 0.1A I(C), 105V V(BR)CEO, PNP, Germanium, TO-9, TO-5, 3 PIN | Space Power Electronics Inc | 2N398 vs 2N398 |
2N398 | Small Signal Bipolar Transistor, 0.1A I(C), 105V V(BR)CEO, 1-Element, PNP, Germanium, TO-9, TO-9, 3 PIN | Advanced Semiconductor Inc | 2N398 vs 2N398 |
2N398 | Small Signal Bipolar Transistor, 0.1A I(C), 105V V(BR)CEO, 1-Element, PNP, Germanium, TO-9, TO-9, 3 PIN | Hi-Tron Semiconductor Corp | 2N398 vs 2N398 |