Part Details for 2N3906TF by Aptina Imaging
Overview of 2N3906TF by Aptina Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3906TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83591469
|
Verical | Trans GP BJT PNP 40V 0.2A 625mW 3-Pin TO-92 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2412 | Americas - 20000 |
|
$0.0376 / $0.0478 | Buy Now |