-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 40 V PNP Small Signal Bipolar Junction Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2030
|
Newark | Transistor,bjt,pnp,40V V(Br)Ceo,200Ma I(C),to-92 Rohs Compliant: Yes |Onsemi 2N3906TAR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0330 / $0.0410 | Buy Now |
DISTI #
2N3906TARFSCT-ND
|
DigiKey | TRANS PNP 40V 0.2A TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
21317 In Stock |
|
$0.0332 / $0.3400 | Buy Now |
DISTI #
2N3906TAR
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N3906TAR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 25432 Factory Stock |
|
$0.0314 / $0.0374 | Buy Now |
DISTI #
2N3906TAR
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N3906TAR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 12000 Factory Stock |
|
$0.0314 / $0.0374 | Buy Now |
DISTI #
2N3906TAR
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N3906TAR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 25432 Factory Stock |
|
$0.0314 / $0.0374 | Buy Now |
DISTI #
512-2N3906TAR
|
Mouser Electronics | Bipolar Transistors - BJT PNP Transistor General Purpose RoHS: Compliant | 27207 |
|
$0.0370 / $0.3200 | Buy Now |
DISTI #
E02:0323_00845815
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 625mW 3-Pin TO-92 Fan-Fold Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2251 | Europe - 16000 |
|
$0.0308 / $0.0473 | Buy Now |
DISTI #
V72:2272_06297940
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 625mW 3-Pin TO-92 Fan-Fold Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2250 Container: Cut Strips | Americas - 13997 |
|
$0.0340 / $0.2129 | Buy Now |
|
Future Electronics | 2N3906 Series 40 V 0.2 A PNP General Purpose Amplifier Through Hole - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0373 / $0.0426 | Buy Now |
|
Future Electronics | 2N3906 Series 40 V 0.2 A PNP General Purpose Amplifier Through Hole - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0373 / $0.0426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N3906TAR
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N3906TAR
onsemi
200 mA, 40 V PNP Small Signal Bipolar Junction Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for 2N3906TAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3906TAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3906ZL1 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N3906TAR vs 2N3906ZL1 |
2N3906BU | 200 mA, 40 V PNP Small Signal Bipolar Junction Transistor, 10000-BLKBG | onsemi | 2N3906TAR vs 2N3906BU |
2N3906RLRE | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N3906TAR vs 2N3906RLRE |
2N3906 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | 2N3906TAR vs 2N3906 |
2N3906 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N3906TAR vs 2N3906 |
2N3906 | Small Signal PNP Bipolar Transistor, TO-92, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | 2N3906TAR vs 2N3906 |
2N3906G | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | 2N3906TAR vs 2N3906G |
2N3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | Micro Electronics Corporation | 2N3906TAR vs 2N3906 |
2N3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | Micro Electronics Ltd | 2N3906TAR vs 2N3906 |
2N3906RL | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | 2N3906TAR vs 2N3906RL |