-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 40 V PNP Small Signal Bipolar Junction Transistor, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5836
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -40 V, 250 Mhz, 625 Mw, -200 Ma, 30 Rohs Compliant: Yes |Onsemi 2N3906BU Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 16024 |
|
$0.0510 / $0.2870 | Buy Now |
DISTI #
82AC1178
|
Newark | Pnp/40V/0.2A/100-300 Rohs Compliant: Yes |Onsemi 2N3906BU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1079 |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
83C3144
|
Newark | Transistor, Bipolar, Pnp, -40V, -200Ma, To-92-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi 2N3906BU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8520 |
|
$0.0490 / $0.2850 | Buy Now |
DISTI #
2N3906FS-ND
|
DigiKey | BJT TO92 40V PNP 0.625W 150C Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
32638 In Stock |
|
$0.0383 / $0.3400 | Buy Now |
DISTI #
2N3906BU
|
Avnet Americas | Single Bipolar Transistor, PNP, 40 V, 200 mA, 250 mW, TO-92 (TO-226), 3 Pins, Through Hole - Bulk (Alt: 2N3906BU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 479802631 Factory Stock |
|
$0.0309 / $0.0369 | Buy Now |
DISTI #
2N3906BU
|
Avnet Americas | Single Bipolar Transistor, PNP, 40 V, 200 mA, 250 mW, TO-92 (TO-226), 3 Pins, Through Hole - Bulk (Alt: 2N3906BU) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0314 / $0.0374 | Buy Now |
DISTI #
2N3906BU
|
Avnet Americas | Single Bipolar Transistor, PNP, 40 V, 200 mA, 250 mW, TO-92 (TO-226), 3 Pins, Through Hole - Bulk (Alt: 2N3906BU) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Bulk | 802631 Factory Stock |
|
$0.0374 | Buy Now |
DISTI #
83C3144
|
Avnet Americas | Single Bipolar Transistor, PNP, 40 V, 200 mA, 250 mW, TO-92 (TO-226), 3 Pins, Through Hole - Bulk (Alt: 83C3144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 8520 Partner Stock |
|
$0.0820 / $0.2950 | Buy Now |
DISTI #
82AC1178
|
Avnet Americas | Single Bipolar Transistor, PNP, 40 V, 200 mA, 250 mW, TO-92 (TO-226), 3 Pins, Through Hole - Bulk (Alt: 82AC1178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0330 / $0.0370 | Buy Now |
DISTI #
512-2N3906BU
|
Mouser Electronics | Bipolar Transistors - BJT PNP Transistor General Purpose RoHS: Compliant | 19067 |
|
$0.0380 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N3906BU
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N3906BU
onsemi
200 mA, 40 V PNP Small Signal Bipolar Junction Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for 2N3906BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3906BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3906RLRM | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N3906BU vs 2N3906RLRM |
2N3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | 2N3906BU vs 2N3906 |
2N3906RLRPG | Small Signal PNP Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | 2N3906BU vs 2N3906RLRPG |
2N3906 | Small Signal PNP Bipolar Transistor, TO-92, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | 2N3906BU vs 2N3906 |
2N3906/D26Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N3906BU vs 2N3906/D26Z |
2N3906RL1 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | 2N3906BU vs 2N3906RL1 |
2N3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | 2N3906BU vs 2N3906 |
2N3906RA | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Fairchild Semiconductor Corporation | 2N3906BU vs 2N3906RA |
2N3906 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | STMicroelectronics | 2N3906BU vs 2N3906 |
2N3906RLRE | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N3906BU vs 2N3906RLRE |