Part Details for 2N3906-HF by Comchip Technology Corporation Ltd
Overview of 2N3906-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N3906-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-2N3906-HF-ND
|
DigiKey | TRANS PNP 40V 0.2A TO92 Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0644 | Buy Now |
DISTI #
750-2N3906-HF
|
Mouser Electronics | Bipolar Transistors - BJT TRANS PNP 40V 0.2A TO92 RoHS: Compliant | 0 |
|
$0.0320 / $0.3300 | Order Now |
Part Details for 2N3906-HF
2N3906-HF CAD Models
2N3906-HF Part Data Attributes:
|
2N3906-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
2N3906-HF
Comchip Technology Corporation Ltd
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |