-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1946-ND
|
DigiKey | TRANS PNP 40V 0.2A TO92 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
24861 In Stock |
|
$0.0429 / $0.3300 | Buy Now |
DISTI #
750-2N3906-G
|
Mouser Electronics | Bipolar Transistors - BJT -40V -200mA TO-92 RoHS: Compliant | 7485 |
|
$0.0360 / $0.3200 | Buy Now |
|
NAC | TRANS PNP 40V 0.2A TO92 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.0353 / $0.0875 | Buy Now |
|
Chip1Cloud | TRANS PNP 40V 0.2A TO92 | 10500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N3906-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
2N3906-G
Comchip Technology Corporation Ltd
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for 2N3906-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3906-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3906G-AB3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2N3906-G vs 2N3906G-AB3-R |
MMBT3906F2 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | 2N3906-G vs MMBT3906F2 |
MMBT3906M-HF | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | 2N3906-G vs MMBT3906M-HF |
MMBT3906T-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | 2N3906-G vs MMBT3906T-TP-HF |
MMBT3906 | Small Signal Bipolar Transistor, | NTE Electronics Inc | 2N3906-G vs MMBT3906 |
MMBT3906-C | Small Signal Bipolar Transistor | Secos Corporation | 2N3906-G vs MMBT3906-C |
MMBT3906 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | 2N3906-G vs MMBT3906 |
MMBT3906 | Small Signal Bipolar Transistor, | Surge Components Inc | 2N3906-G vs MMBT3906 |
2N3906RLRAG | Small Signal Bipolar Transistor, | Rochester Electronics LLC | 2N3906-G vs 2N3906RLRAG |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | 2N3906-G vs MMBT3906 |