Part Details for 2N3904,126 by NXP Semiconductors
Results Overview of 2N3904,126 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3904,126 Information
2N3904,126 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N3904,126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 457 |
|
RFQ |
Part Details for 2N3904,126
2N3904,126 CAD Models
2N3904,126 Part Data Attributes
|
2N3904,126
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N3904,126
NXP Semiconductors
2N3904
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 240 ns | |
Turn-on Time-Max (ton) | 65 ns | |
VCEsat-Max | 0.3 V |
Alternate Parts for 2N3904,126
This table gives cross-reference parts and alternative options found for 2N3904,126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3904,126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3904RL | Motorola Mobility LLC | Check for Price | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N3904,126 vs 2N3904RL |
2N3904RL1G | onsemi | Check for Price | NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | 2N3904,126 vs 2N3904RL1G |
2N3904RM | Texas Instruments | Check for Price | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N3904,126 vs 2N3904RM |
2N3904BU | onsemi | $0.0893 | 200 mA, 40 V NPN General Purpose Bipolar Junction Transistor, TO-92-3, 10000-BLKBG | 2N3904,126 vs 2N3904BU |
2N3904 | Vishay Sprague | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, PLASTIC, CASE CT, 3 PIN | 2N3904,126 vs 2N3904 |
2N3904TAR | onsemi | $0.1092 | 200 mA, 40 V NPN General Purpose Bipolar Junction Transistor, TO-92-3 LF, 2000-FNFLD | 2N3904,126 vs 2N3904TAR |
2N3904 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | 2N3904,126 vs 2N3904 |
2N3904 | NXP Semiconductors | Check for Price | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | 2N3904,126 vs 2N3904 |
2N3904 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | 2N3904,126 vs 2N3904 |
2N3904 | MINILOGIC Device Corp | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), NPN | 2N3904,126 vs 2N3904 |